J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062IP

DigiKey Part Number
296-12945-5-ND
Manufacturer
Manufacturer Product Number
TL062IP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL062IP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,849
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.65100$6.51
50$0.54780$27.39
100$0.51590$51.59
250$0.48220$120.55
500$0.46184$230.92
1,000$0.44509$445.09
2,500$0.42740$1,068.50
5,000$0.41674$2,083.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

31,080In Stock
Ships from Rochester Electronics, LLC