
TL062CPWR | |
|---|---|
DigiKey Part Number | 296-7178-2-ND - Tape & Reel (TR) 296-7178-1-ND - Cut Tape (CT) 296-7178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL062CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.49500 | $4.95 |
| 25 | $0.44480 | $11.12 |
| 100 | $0.38910 | $38.91 |
| 250 | $0.36256 | $90.64 |
| 500 | $0.34654 | $173.27 |
| 1,000 | $0.33335 | $333.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32250 | $645.00 |
| 4,000 | $0.31357 | $1,254.28 |
| 6,000 | $0.30909 | $1,854.54 |
| 10,000 | $0.30414 | $3,041.40 |
| 14,000 | $0.30124 | $4,217.36 |
| 20,000 | $0.29846 | $5,969.20 |

