
TL061BCP | |
|---|---|
DigiKey Part Number | 296-34255-5-ND |
Manufacturer | |
Manufacturer Product Number | TL061BCP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL061BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 10 | $1.58800 | $15.88 |
| 50 | $1.36380 | $68.19 |
| 100 | $1.29430 | $129.43 |
| 250 | $1.22096 | $305.24 |
| 500 | $1.17674 | $588.37 |
| 1,000 | $1.14033 | $1,140.33 |
| 2,500 | $1.10190 | $2,754.75 |
| 5,000 | $1.07873 | $5,393.65 |

