TL034AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8,390
Unit Price: $5.65000
Datasheet

Similar


STMicroelectronics
In Stock: 14,152
Unit Price: $1.20000
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: $0.65000
Datasheet

Similar


STMicroelectronics
In Stock: 19,240
Unit Price: $0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 10,846
Unit Price: $0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 1,055
Unit Price: $1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 1,908
Unit Price: $0.62000
Datasheet

Similar


onsemi
In Stock: 11,161
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.13227
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: $14.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.87683
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,363
Unit Price: $6.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,659
Unit Price: $6.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,147
Unit Price: $6.61000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL034AID

DigiKey Part Number
296-7153-5-ND
Manufacturer
Manufacturer Product Number
TL034AID
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL034AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
580 µV
Current - Supply
870µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types