
TL032IP | |
|---|---|
DigiKey Part Number | 296-7151-5-ND |
Manufacturer | |
Manufacturer Product Number | TL032IP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL032IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 570 µV | |
Current - Supply | 434µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.69400 | $6.94 |
| 50 | $0.58520 | $29.26 |
| 100 | $0.55140 | $55.14 |
| 250 | $0.51568 | $128.92 |
| 500 | $0.49416 | $247.08 |
| 1,000 | $0.47643 | $476.43 |
| 2,500 | $0.45773 | $1,144.33 |
| 5,000 | $0.44645 | $2,232.25 |

