
THS7374IPW | |
|---|---|
DigiKey Part Number | 296-23587-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7374IPW |
Description | IC AMP BUFFER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Buffer 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7374IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | 130V/µs | |
Current - Supply | 10 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79200 | $7.92 |
| 90 | $0.63689 | $57.32 |
| 180 | $0.60467 | $108.84 |
| 270 | $0.58856 | $158.91 |
| 540 | $0.56494 | $305.07 |
| 1,080 | $0.54549 | $589.13 |
| 2,520 | $0.52632 | $1,326.33 |
| 5,040 | $0.51370 | $2,589.05 |


