Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS4601IDDA

DigiKey Part Number
296-16691-ND
Manufacturer
Manufacturer Product Number
THS4601IDDA
Description
IC OPAMP GP 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS4601IDDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
Gain Bandwidth Product
180 MHz
-3db Bandwidth
440 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 mV
Current - Supply
10mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$13.51000$13.51
10$10.64700$106.47
75$9.28360$696.27
150$8.96667$1,345.00
300$8.70573$2,611.72
525$8.52922$4,477.84
1,050$8.34575$8,763.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

14,767In Stock
Ships from Rochester Electronics, LLC