MFR Recommended

THS4513RGTTG4 | |
|---|---|
DigiKey Part Number | THS4513RGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4513RGTTG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4513RGTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 5100V/µs | |
Gain Bandwidth Product | 2.8 GHz | |
-3db Bandwidth | 1.6 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37.7mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.45036 | $1,862.59 |
| 500 | $7.25270 | $3,626.35 |
| 750 | $7.15375 | $5,365.31 |
| 1,250 | $7.04404 | $8,805.05 |






