
THS4082CD | |
|---|---|
DigiKey Part Number | 296-7550-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4082CD |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4082CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 230V/µs | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.4mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.98000 | $7.98 |
| 10 | $6.17700 | $61.77 |
| 75 | $5.31960 | $398.97 |
| 150 | $5.12020 | $768.03 |
| 300 | $4.95600 | $1,486.80 |
| 525 | $4.84497 | $2,543.61 |
| 1,050 | $4.72951 | $4,965.99 |

