THS3201DBVR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15,495
Unit Price: $13.31000
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3201DBVR

DigiKey Part Number
THS3201DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3201DBVR
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
THS3201DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
9800V/µs
-3db Bandwidth
1.8 GHz
Current - Input Bias
14 µA
Voltage - Input Offset
700 µV
Current - Supply
14mA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
6.6 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 66,945 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.50705$13,521.15
Manufacturers Standard Package

Other Suppliers on DigiKey

66,945In Stock
Ships from Rochester Electronics, LLC