
THS1240IPHP | |
|---|---|
DigiKey Part Number | 296-2839-ND |
Manufacturer | |
Manufacturer Product Number | THS1240IPHP |
Description | IC ADC 12BIT PIPELINED 48HTQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS1240IPHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.13000 | $30.13 |
| 10 | $24.35800 | $243.58 |
| 25 | $22.91600 | $572.90 |
| 100 | $21.33170 | $2,133.17 |

