
THS1050IPHP | |
|---|---|
DigiKey Part Number | 2156-THS1050IPHP-TI-ND |
Manufacturer | |
Manufacturer Product Number | THS1050IPHP |
Description | IC 10 BIT 50 MSPS ADC 48-HTQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 1 | |
Data Interface | - | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bag: | 3945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | $4.46000 | $298.82 |

