
TDP142IRNQT | |
|---|---|
DigiKey Part Number | 296-48342-2-ND - Tape & Reel (TR) 296-48342-1-ND - Cut Tape (CT) 296-48342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP142IRNQT |
Description | IC INTERFACE SPECIALIZED 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP142IRNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas | |
Interface | DisplayPort | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 10 | $4.98500 | $49.85 |
| 25 | $4.61000 | $115.25 |
| 100 | $4.19800 | $419.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.00160 | $1,000.40 |
| 500 | $3.88324 | $1,941.62 |
| 750 | $3.82395 | $2,867.96 |
| 1,250 | $3.75825 | $4,697.81 |
| 1,750 | $3.71986 | $6,509.76 |
| 2,500 | $3.68296 | $9,207.40 |











