
TCA8418EYFPR | |
|---|---|
DigiKey Part Number | 296-27864-2-ND - Tape & Reel (TR) 296-27864-1-ND - Cut Tape (CT) 296-27864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA8418EYFPR |
Description | IC INTFACE SPECIALIZED 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TCA8418EYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.39400 | $34.85 |
| 100 | $1.24490 | $124.49 |
| 250 | $1.17388 | $293.47 |
| 500 | $1.13108 | $565.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05232 | $3,156.96 |
| 6,000 | $1.03103 | $6,186.18 |
| 9,000 | $1.02036 | $9,183.24 |


