
TAS5612APHDR | |
|---|---|
DigiKey Part Number | 296-27615-2-ND - Tape & Reel (TR) 296-27615-1-ND - Cut Tape (CT) 296-27615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5612APHDR |
Description | IC AMP D MONO/STER 250W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5612APHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 1 @ 2Ohm; 165W x 2 @ 3Ohm | |
Voltage - Supply | 16V ~ 34.1V | |
Features | Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.98000 | $10.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.66817 | $7,668.17 |

