Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3208IPZP

DigiKey Part Number
296-23645-ND
Manufacturer
Manufacturer Product Number
TAS3208IPZP
Description
IC DGTL AUDIO PROC 100-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 135MHz 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TAS3208IPZP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
AAI/O, DAI/O, I2C, I2S
Clock Rate
135MHz
Non-Volatile Memory
-
On-Chip RAM
30.3kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 273 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$10.89133$980.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

273In Stock
Ships from Rochester Electronics, LLC