
TAS2552YFFT | |
|---|---|
DigiKey Part Number | 296-TAS2552YFFTTR-ND - Tape & Reel (TR) 296-TAS2552YFFTCT-ND - Cut Tape (CT) 296-TAS2552YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2552YFFT |
Description | IC AMP D/G MONO 4W 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D, Class G 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2552YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class G | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4W x 1 @ 8Ohm | |
Voltage - Supply | - | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| 10 | $2.00000 | $20.00 |
| 25 | $1.82920 | $45.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.55184 | $387.96 |
| 500 | $1.49786 | $748.93 |
| 750 | $1.47081 | $1,103.11 |
| 1,250 | $1.44085 | $1,801.06 |
| 1,750 | $1.42333 | $2,490.83 |
| 2,500 | $1.40649 | $3,516.22 |
| 6,250 | $1.37022 | $8,563.88 |

