
SNJ54ACT8990GB | |
|---|---|
DigiKey Part Number | 296-SNJ54ACT8990GB-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54ACT8990GB |
Description | IC TEST BUS CONTRL 16BIT 68-CPGA |
Customer Reference | |
Detailed Description | Test Bus Controller IC 68-CPGA (24.38x24.38) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Test Bus Controller | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 68-BCPGA Exposed Pad | |
Supplier Device Package | 68-CPGA (24.38x24.38) |

