SN75LVDS84DGGRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14,625
Unit Price: $4.20000
Datasheet
4/0 Driver LVDS 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS84DGGRG4

DigiKey Part Number
SN75LVDS84DGGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDS84DGGRG4
Description
IC TRANSCEIVER 4/0 48TSSOP
Customer Reference
Detailed Description
4/0 Driver LVDS 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS84DGGRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.03210$6,064.20
Manufacturers Standard Package