
SN75LP185ADW | |
|---|---|
DigiKey Part Number | 2156-SN75LP185ADW-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75LP185ADW |
Description | IC LP MULTIPLE DRVR/RCVR 20-SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | $0.91000 | $299.39 |

