
SN75LP1185N | |
|---|---|
DigiKey Part Number | 2156-SN75LP1185N-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75LP1185N |
Description | IC TRANSCEIVER FULL 3/5 20DIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | $1.94000 | $300.70 |

