
SN75DP130DSRGZT | |
|---|---|
DigiKey Part Number | 296-48967-2-ND - Tape & Reel (TR) 296-48967-1-ND - Cut Tape (CT) 296-48967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP130DSRGZT |
Description | IC VIDEO REDRIVER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Redriver IC I2C DPv 1.1a, DP v1.2 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP130DSRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Redriver | |
Applications | Video Display | |
Standards | DPv 1.1a, DP v1.2 | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.17000 | $5.17 |
| 10 | $3.94400 | $39.44 |
| 25 | $3.63720 | $90.93 |
| 100 | $3.30030 | $330.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.13960 | $784.90 |
| 500 | $3.04272 | $1,521.36 |
| 750 | $2.99421 | $2,245.66 |
| 1,250 | $2.94045 | $3,675.56 |
| 1,750 | $2.90904 | $5,090.82 |
| 2,500 | $2.87882 | $7,197.05 |

