
SN75DP118RHHT | |
|---|---|
DigiKey Part Number | 296-SN75DP118RHHTTR-ND - Tape & Reel (TR) 296-SN75DP118RHHTCT-ND - Cut Tape (CT) 296-SN75DP118RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP118RHHT |
Description | IC REDRIVER DISPLAYPORT 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP118RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 2.7Gbps | |
Number of Channels | 1 | |
Delay Time | 20ns | |
Signal Conditioning | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.39700 | $23.97 |
| 25 | $2.19760 | $54.94 |
| 100 | $1.97780 | $197.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.87304 | $468.26 |
| 500 | $1.80992 | $904.96 |
| 750 | $1.77829 | $1,333.72 |
| 1,250 | $1.74327 | $2,179.09 |
| 1,750 | $1.72278 | $3,014.86 |
| 2,500 | $1.70310 | $4,257.75 |

