SN75C23243DLR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,100
Unit Price: $3.43000
Datasheet
6/10 Transceiver Full RS232 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C23243DLR

DigiKey Part Number
296-13321-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C23243DLR
Description
IC TRANSCEIVER FULL 6/10 48SSOP
Customer Reference
Detailed Description
6/10 Transceiver Full RS232 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C23243DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
6/10
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,644 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,644In Stock
Ships from Rochester Electronics, LLC