
SN75462P | |
|---|---|
DigiKey Part Number | 296-9915-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75462P |
Description | IC PERIPHERAL DRIVER 5.25V 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75462P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.35700 | $13.57 |
| 50 | $1.16120 | $58.06 |
| 100 | $1.10060 | $110.06 |
| 250 | $1.03664 | $259.16 |
| 500 | $0.99804 | $499.02 |
| 1,000 | $0.96627 | $966.27 |
| 2,500 | $0.93273 | $2,331.82 |
| 5,000 | $0.91252 | $4,562.60 |

