MFR Recommended
Similar

SN75240PWR | |
|---|---|
DigiKey Part Number | 296-SN75240PWRTR-ND - Tape & Reel (TR) 296-SN75240PWRCT-ND - Cut Tape (CT) 296-SN75240PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75240PWR |
Description | TVS DEVICE MIXED 7V 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75240PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |







