SN75189DR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13,206
Unit Price: $1.01000
Datasheet
0/4 Receiver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75189DR

DigiKey Part Number
296-14957-2-ND - Tape & Reel (TR)
296-14957-1-ND - Cut Tape (CT)
296-14957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75189DR
Description
IC TRANSCEIVER 0/4 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75189DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30970$774.25
5,000$0.30152$1,507.60
7,500$0.29743$2,230.73
12,500$0.29289$3,661.12
17,500$0.29024$5,079.20
25,000$0.28769$7,192.25
Manufacturers Standard Package