
SN74LVCR2245ARGYR | |
|---|---|
DigiKey Part Number | 296-SN74LVCR2245ARGYRTR-ND - Tape & Reel (TR) 296-SN74LVCR2245ARGYRCT-ND - Cut Tape (CT) 296-SN74LVCR2245ARGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245ARGYR |
Description | IC TXRX NON-INVERT 3.6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.65480 | $16.37 |
| 100 | $0.57710 | $57.71 |
| 250 | $0.54000 | $135.00 |
| 500 | $0.51868 | $259.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41342 | $1,240.26 |
| 6,000 | $0.40351 | $2,421.06 |
| 9,000 | $0.39854 | $3,586.86 |
| 15,000 | $0.39305 | $5,895.75 |
| 21,000 | $0.38983 | $8,186.43 |

