
SN74LVC86APWR | |
|---|---|
DigiKey Part Number | 296-1242-2-ND - Tape & Reel (TR) 296-1242-1-ND - Cut Tape (CT) 296-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86APWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.24960 | $6.24 |
| 100 | $0.21610 | $21.61 |
| 250 | $0.20000 | $50.00 |
| 500 | $0.19028 | $95.14 |
| 1,000 | $0.18231 | $182.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17574 | $351.48 |
| 4,000 | $0.17032 | $681.28 |
| 6,000 | $0.16761 | $1,005.66 |
| 10,000 | $0.16461 | $1,646.10 |
| 14,000 | $0.16286 | $2,280.04 |
| 20,000 | $0.16117 | $3,223.40 |
| 50,000 | $0.15754 | $7,877.00 |









