
SN74LVC86ADBR | |
|---|---|
DigiKey Part Number | 296-8562-2-ND - Tape & Reel (TR) 296-8562-1-ND - Cut Tape (CT) 296-8562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ADBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.29920 | $7.48 |
| 100 | $0.25990 | $25.99 |
| 250 | $0.24108 | $60.27 |
| 500 | $0.22972 | $114.86 |
| 1,000 | $0.22037 | $220.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21268 | $425.36 |
| 4,000 | $0.20634 | $825.36 |
| 6,000 | $0.20317 | $1,219.02 |
| 10,000 | $0.19965 | $1,996.50 |
| 14,000 | $0.19760 | $2,766.40 |
| 20,000 | $0.19562 | $3,912.40 |
| 50,000 | $0.19137 | $9,568.50 |

