D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC841APW

DigiKey Part Number
296-34077-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC841APW
Description
IC D-TYPE TRANSP 10:10 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC841APW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.7ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,881 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
600$1.52467$914.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,881In Stock
Ships from Rochester Electronics, LLC