
SN74LVC821APW | |
|---|---|
DigiKey Part Number | 296-34075-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC821APW |
Description | IC FF D-TYPE SGL 10-BIT 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC821APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.28200 | $12.82 |
| 60 | $1.07983 | $64.79 |
| 120 | $1.02492 | $122.99 |
| 300 | $0.96703 | $290.11 |
| 540 | $0.93698 | $505.97 |
| 1,020 | $0.90962 | $927.81 |

