
SN74LVC74ADBR | |
|---|---|
DigiKey Part Number | 296-1239-2-ND - Tape & Reel (TR) 296-1239-1-ND - Cut Tape (CT) 296-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ADBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.27080 | $6.77 |
| 100 | $0.23470 | $23.47 |
| 250 | $0.21740 | $54.35 |
| 500 | $0.20700 | $103.50 |
| 1,000 | $0.19890 | $198.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19139 | $382.78 |
| 4,000 | $0.18558 | $742.32 |
| 6,000 | $0.18267 | $1,096.02 |
| 10,000 | $0.17945 | $1,794.50 |
| 14,000 | $0.17757 | $2,485.98 |
| 20,000 | $0.17576 | $3,515.20 |
| 50,000 | $0.17186 | $8,593.00 |

