Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
96-LFBGA (13.5x5.5)

SN74LVC32244ZKER

DigiKey Part Number
296-23352-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC32244ZKER
Description
IC BUFFER NON-INVERT 3.6V 96PBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32244ZKER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
8
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-PBGA MICROSTAR (13.6x5.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.