
SN74LVC2G53DCTR | |
|---|---|
DigiKey Part Number | 296-13269-2-ND - Tape & Reel (TR) 296-13269-1-ND - Cut Tape (CT) 296-13269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCTR |
Description | IC SWITCH SPDT X 1 13OHM SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.5ns, 8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.33160 | $8.29 |
| 100 | $0.28830 | $28.83 |
| 250 | $0.26776 | $66.94 |
| 500 | $0.25534 | $127.67 |
| 1,000 | $0.24786 | $247.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23251 | $697.53 |
| 6,000 | $0.22634 | $1,358.04 |
| 9,000 | $0.22324 | $2,009.16 |
| 15,000 | $0.21982 | $3,297.30 |
| 21,000 | $0.21782 | $4,574.22 |
| 30,000 | $0.21589 | $6,476.70 |





