
SN74LVC2G157DCUT | |
|---|---|
DigiKey Part Number | 296-32322-2-ND - Tape & Reel (TR) 296-32322-1-ND - Cut Tape (CT) 296-32322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCUT |
Description | IC MULTIPLEXER 1 X 2:1 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.80200 | $8.02 |
| 25 | $0.72440 | $18.11 |
| 100 | $0.63950 | $63.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.59904 | $149.76 |
| 500 | $0.57464 | $287.32 |
| 750 | $0.56241 | $421.81 |
| 1,250 | $0.54887 | $686.09 |
| 1,750 | $0.54095 | $946.66 |
| 2,500 | $0.53334 | $1,333.35 |
| 6,250 | $0.51695 | $3,230.94 |
| 12,500 | $0.50706 | $6,338.25 |

