Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G14DBVR

DigiKey Part Number
296-13010-2-ND - Tape & Reel (TR)
296-13010-1-ND - Cut Tape (CT)
296-13010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DBVR
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,538
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.16900$1.69
25$0.15000$3.75
100$0.12830$12.83
250$0.11804$29.51
500$0.11182$55.91
1,000$0.10671$106.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10040$301.20
6,000$0.09731$583.86
9,000$0.09577$861.93
15,000$0.09405$1,410.75
21,000$0.09305$1,954.05
30,000$0.09209$2,762.70
75,000$0.09001$6,750.75
Manufacturers Standard Package