AND Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08DCTR

DigiKey Part Number
296-13263-2-ND - Tape & Reel (TR)
296-13263-1-ND - Cut Tape (CT)
296-13263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08DCTR
Description
IC GATE AND 2CH 2-INP SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,917
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.36000$3.60
25$0.32200$8.05
100$0.28000$28.00
250$0.25992$64.98
500$0.24782$123.91
1,000$0.24021$240.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22555$676.65
6,000$0.21953$1,317.18
9,000$0.21651$1,948.59
15,000$0.21317$3,197.55
21,000$0.21122$4,435.62
30,000$0.20934$6,280.20
Manufacturers Standard Package