
SN74LVC2G07YZPR | |
|---|---|
DigiKey Part Number | 296-23277-2-ND - Tape & Reel (TR) 296-23277-1-ND - Cut Tape (CT) 296-23277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07YZPR |
Description | IC BUFF NON-INVERT 5.5V 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.48300 | $14.83 |
| 25 | $1.35120 | $33.78 |
| 100 | $1.20620 | $120.62 |
| 250 | $1.13704 | $284.26 |
| 500 | $1.09536 | $547.68 |
| 1,000 | $1.06105 | $1,061.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07155 | $3,214.65 |



