
SN74LVC2244APWR | |
|---|---|
DigiKey Part Number | 296-8491-2-ND - Tape & Reel (TR) 296-8491-1-ND - Cut Tape (CT) 296-8491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244APWR |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.64300 | $6.43 |
| 25 | $0.57960 | $14.49 |
| 100 | $0.50950 | $50.95 |
| 250 | $0.47608 | $119.02 |
| 500 | $0.45596 | $227.98 |
| 1,000 | $0.45441 | $454.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42574 | $851.48 |
| 4,000 | $0.41451 | $1,658.04 |
| 6,000 | $0.40889 | $2,453.34 |
| 10,000 | $0.40266 | $4,026.60 |
| 14,000 | $0.39902 | $5,586.28 |
| 20,000 | $0.39552 | $7,910.40 |








