
SN74LVC1G332YZPR | |
|---|---|
DigiKey Part Number | 296-15853-2-ND - Tape & Reel (TR) 296-15853-1-ND - Cut Tape (CT) 296-15853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332YZPR |
Description | IC GATE OR 1CH 3-INP 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.31640 | $7.91 |
| 100 | $0.27500 | $27.50 |
| 250 | $0.25520 | $63.80 |
| 500 | $0.24330 | $121.65 |
| 1,000 | $0.23562 | $235.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22137 | $664.11 |
| 6,000 | $0.21544 | $1,292.64 |
| 9,000 | $0.21247 | $1,912.23 |
| 15,000 | $0.20918 | $3,137.70 |
| 21,000 | $0.20726 | $4,352.46 |
| 30,000 | $0.20541 | $6,162.30 |









