
SN74LVC1G32YZPR | |
|---|---|
DigiKey Part Number | 296-14365-2-ND - Tape & Reel (TR) 296-14365-1-ND - Cut Tape (CT) 296-14365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32YZPR |
Description | IC GATE OR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37100 | $3.71 |
| 25 | $0.33160 | $8.29 |
| 100 | $0.28830 | $28.83 |
| 250 | $0.26776 | $66.94 |
| 500 | $0.25534 | $127.67 |
| 1,000 | $0.24786 | $247.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23251 | $697.53 |
| 6,000 | $0.22634 | $1,358.04 |
| 9,000 | $0.22324 | $2,009.16 |
| 15,000 | $0.21982 | $3,297.30 |
| 21,000 | $0.21782 | $4,574.22 |
| 30,000 | $0.21589 | $6,476.70 |

