SN74LVC1G32DBVT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,959
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.83000
Datasheet

Direct


Diodes Incorporated
In Stock: 84,685
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 57,852
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 4,256
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 32,305
Unit Price: $0.10000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22,563
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 19,777
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet
OR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32DBVT

DigiKey Part Number
296-26601-2-ND - Tape & Reel (TR)
296-26601-1-ND - Cut Tape (CT)
296-26601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32DBVT
Description
IC GATE OR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.59000$5.90
25$0.53080$13.27
100$0.46580$46.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.43480$108.70
500$0.41616$208.08
750$0.40681$305.11
1,250$0.39646$495.57
1,750$0.39040$683.20
2,500$0.38458$961.45
6,250$0.37205$2,325.31
12,500$0.36449$4,556.12
25,000$0.35828$8,957.00
Manufacturers Standard Package