
SN74LVC1G19DCK3 | |
|---|---|
DigiKey Part Number | 2156-SN74LVC1G19DCK3-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DCK3 |
Description | IC DECODER/DEMUX 1 X 1:2 SC-70-6 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Bulk: | 48781 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,510 | $0.20000 | $302.00 |

