
SN74LVC1G04DRLR | |
|---|---|
DigiKey Part Number | 296-18008-2-ND - Tape & Reel (TR) 296-18008-1-ND - Cut Tape (CT) 296-18008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15800 | $1.58 |
| 25 | $0.14000 | $3.50 |
| 100 | $0.11950 | $11.95 |
| 250 | $0.10984 | $27.46 |
| 500 | $0.10402 | $52.01 |
| 1,000 | $0.09921 | $99.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09200 | $368.00 |
| 8,000 | $0.08932 | $714.56 |
| 12,000 | $0.08797 | $1,055.64 |
| 20,000 | $0.08649 | $1,729.80 |
| 28,000 | $0.08562 | $2,397.36 |
| 40,000 | $0.08478 | $3,391.20 |
| 100,000 | $0.08298 | $8,298.00 |





