
SN74LVC1G02YZPR | |
|---|---|
DigiKey Part Number | 296-23021-2-ND - Tape & Reel (TR) 296-23021-1-ND - Cut Tape (CT) 296-23021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02YZPR |
Description | IC GATE NOR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.29360 | $7.34 |
| 100 | $0.25490 | $25.49 |
| 250 | $0.23636 | $59.09 |
| 500 | $0.22518 | $112.59 |
| 1,000 | $0.21599 | $215.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20463 | $613.89 |
| 6,000 | $0.19907 | $1,194.42 |
| 9,000 | $0.19629 | $1,766.61 |
| 15,000 | $0.19320 | $2,898.00 |
| 21,000 | $0.19140 | $4,019.40 |
| 30,000 | $0.18967 | $5,690.10 |

