SN74LVC1G00DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 30,862
Unit Price: $0.16000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,438
Unit Price: $0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,810
Unit Price: $0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.06918
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22,142
Unit Price: $0.13000
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DBVR

DigiKey Part Number
296-9845-2-ND - Tape & Reel (TR)
296-9845-1-ND - Cut Tape (CT)
296-9845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G00DBVR
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.08200$0.82
25$0.07160$1.79
100$0.06020$6.02
250$0.05484$13.71
500$0.05162$25.81
1,000$0.04896$48.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04568$137.04
6,000$0.04407$264.42
9,000$0.04326$389.34
15,000$0.04237$635.55
21,000$0.04185$878.85
30,000$0.04135$1,240.50
75,000$0.04027$3,020.25
150,000$0.03962$5,943.00
Manufacturers Standard Package