
SN74LVC157ADBR | |
|---|---|
DigiKey Part Number | 296-8465-2-ND - Tape & Reel (TR) 296-8465-1-ND - Cut Tape (CT) 296-8465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.50800 | $5.08 |
| 25 | $0.45600 | $11.40 |
| 100 | $0.39890 | $39.89 |
| 250 | $0.37180 | $92.95 |
| 500 | $0.35544 | $177.72 |
| 1,000 | $0.34198 | $341.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33090 | $661.80 |
| 4,000 | $0.32178 | $1,287.12 |
| 6,000 | $0.31721 | $1,903.26 |
| 10,000 | $0.31214 | $3,121.40 |
| 14,000 | $0.30919 | $4,328.66 |
| 20,000 | $0.30634 | $6,126.80 |

