
SN74LVC14ADBR | |
|---|---|
DigiKey Part Number | 296-8463-2-ND - Tape & Reel (TR) 296-8463-1-ND - Cut Tape (CT) 296-8463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.18360 | $4.59 |
| 100 | $0.15790 | $15.79 |
| 250 | $0.14560 | $36.40 |
| 500 | $0.13818 | $69.09 |
| 1,000 | $0.13208 | $132.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12706 | $254.12 |
| 4,000 | $0.12292 | $491.68 |
| 6,000 | $0.12085 | $725.10 |
| 10,000 | $0.11856 | $1,185.60 |
| 14,000 | $0.11722 | $1,641.08 |
| 20,000 | $0.11592 | $2,318.40 |
| 50,000 | $0.11315 | $5,657.50 |

