
SN74LVC139APWR | |
|---|---|
DigiKey Part Number | 296-8462-2-ND - Tape & Reel (TR) 296-8462-1-ND - Cut Tape (CT) 296-8462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42200 | $4.22 |
| 25 | $0.37840 | $9.46 |
| 100 | $0.32980 | $32.98 |
| 250 | $0.30676 | $76.69 |
| 500 | $0.29284 | $146.42 |
| 1,000 | $0.28611 | $286.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27197 | $543.94 |
| 4,000 | $0.26421 | $1,056.84 |
| 6,000 | $0.26032 | $1,561.92 |
| 10,000 | $0.25601 | $2,560.10 |
| 14,000 | $0.25350 | $3,549.00 |
| 20,000 | $0.25108 | $5,021.60 |





